833-008-520-612

Heilind Number:EDA833-008-520-612
Manufacturer:EDAC
Manufacturer Number:833-008-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-520-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 8 positions, ensuring efficient signal transmission. The durable housing crafted from UL 94V-0 Thermoplastic Polyester guarantees reliable operation even in challenging environments, while the Copper Alloy contacts provide excellent conductivity. With a pitch of .156 in and row spacing of .2 in, this connector offers precise alignment for secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in the electronics industry. Trust in its green-colored design and straight mount orientation for easy identification and installation. Elevate your connectivity solutions with this essential component.