833-008-521-102

Heilind Number:EDA833-008-521-102
Manufacturer:EDAC
Manufacturer Number:833-008-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-521-102

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row with 8 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in operation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in this connector for optimal board-to-board connectivity in your electronic projects.