833-008-521-103

Heilind Number:EDA833-008-521-103
Manufacturer:EDAC
Manufacturer Number:833-008-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-521-103

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for seamless integration, this connector features a single row layout with eight positions, ensuring efficient data transmission. Crafted with precision, it boasts a contact material of Copper Alloy, guaranteeing reliable conductivity. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green hue, provides both strength and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Whether you require a straight mount orientation or need to withstand extreme temperatures, from -40 to 105°C, this connector is the perfect solution for your electronic projects. Explore the possibilities and elevate your connectivity game with this essential component.