833-008-521-104

Heilind Number:EDA833-008-521-104
Manufacturer:EDAC
Manufacturer Number:833-008-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-521-104

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Featuring a vibrant green hue, this essential component boasts a durable construction, with a housing crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With a single row design and 8 positions, it offers seamless integration for your electronic configurations. The contact material, made from Copper Alloy, ensures optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for various environments. The .156-inch pitch and .2-inch row spacing, combined with a straight mount orientation, facilitate easy installation. Perfect for your connectivity needs, this connector is a must-have for any PCB project.