833-008-521-107

Heilind Number:EDA833-008-521-107
Manufacturer:EDAC
Manufacturer Number:833-008-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a durable and efficient solution for seamless data transmission. Designed for optimal performance, this connector features a single row layout with 8 positions, ensuring reliable connectivity for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it guarantees both durability and conductivity. The .156-inch pitch and .2-inch row spacing allow for easy integration into your circuit board setup. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for various projects. Upgrade your connectivity standards with this green-colored Card Edge Connector, a must-have in any electronic toolkit.