833-008-521-604

Heilind Number:EDA833-008-521-604
Manufacturer:EDAC
Manufacturer Number:833-008-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-521-604

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek green design, it offers reliable performance with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting use. With a single row layout and copper alloy contact material, it provides seamless connections in any PCB setup. The .156-inch pitch and .2-inch row spacing, along with 8 positions, allow for efficient data transfer. Designed for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this connector for optimal functionality in a variety of board-to-board PCB applications.