833-008-521-607

Heilind Number:EDA833-008-521-607
Manufacturer:EDAC
Manufacturer Number:833-008-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-521-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This high-performance connector features a vibrant green color and a single row configuration, ideal for streamlined installations. Boasting a contact rating of 3 A, it provides reliable power transmission while its housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With eight positions and a pitch of .156 inches, it offers ample room for secure cable attachment. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation facilitates easy PCB assembly. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity game with this essential component.