833-008-521-612

Heilind Number:EDA833-008-521-612
Manufacturer:EDAC
Manufacturer Number:833-008-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-521-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for superior performance, this connector boasts an amperage of 3 A and features a single row configuration with 8 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures both durability and reliability. With a pitch of .156 in and row spacing of .2 in, precise alignment is guaranteed. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.