833-008-523-101

Heilind Number:EDA833-008-523-101
Manufacturer:EDAC
Manufacturer Number:833-008-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-523-101

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector, featuring a vibrant green color for easy identification. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in demanding environments. With a single row design and eight positions, it offers seamless integration for your PCB connections. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide optimal signal routing. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for secure and efficient board-to-board connections.