833-008-523-107

Heilind Number:EDA833-008-523-107
Manufacturer:EDAC
Manufacturer Number:833-008-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-523-107

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and a single row layout, ideal for streamlined installations. Engineered for optimal performance, it boasts a current rating of 3 A, ensuring reliable power transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity, even in demanding environments. Crafted with precision, the Copper Alloy contacts offer secure and efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, this connector accommodates up to 8 positions with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your electronic connections with this essential component.