833-008-523-108

Heilind Number:EDA833-008-523-108
Manufacturer:EDAC
Manufacturer Number:833-008-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-523-108

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a pitch of .156 inches, it offers precise connectivity for your devices. The Copper Alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. With eight positions available, this connector is perfect for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a reliable choice for any project. Elevate your PCB connections with this essential component.