833-008-523-112

Heilind Number:EDA833-008-523-112
Manufacturer:EDAC
Manufacturer Number:833-008-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-523-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, this connector not only ensures seamless data transmission but also adds a pop of color to your setup. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it offers durability and reliability in every connection. Its single row design with 8 positions and a pitch of .156 inches allows for efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronic systems with this essential component.