833-008-523-604

Heilind Number:EDA833-008-523-604
Manufacturer:EDAC
Manufacturer Number:833-008-523-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-523-604

Detailed Description

Enhance connectivity within your electronic setups with our Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 8 positions, ensuring secure and efficient board-to-board connections. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in various operating environments. With a contact material of Copper Alloy, it offers reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation further simplifies setup, making it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore our range of products to discover more options for seamless PCB connections.