833-008-523-607

Heilind Number:EDA833-008-523-607
Manufacturer:EDAC
Manufacturer Number:833-008-523-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-523-607

Detailed Description

Enhance your connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for high performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row configuration and copper alloy contacts, this connector ensures reliable power delivery at a maximum amperage of 3 A. Featuring a standard pitch of .156 inches and accommodating 8 positions, it facilitates efficient data transmission. The straight mount orientation and compact design make it easy to integrate into your system. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a versatile solution for various electronic applications. Trust in our Card Edge Connector for robust and dependable connectivity in your projects.