833-008-523-608

Heilind Number:EDA833-008-523-608
Manufacturer:EDAC
Manufacturer Number:833-008-523-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-523-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for high performance, it offers a reliable amperage of 3A, making it suitable for a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity in demanding environments. With a single row configuration and 8 positions, it facilitates seamless board-to-board connections. The Copper Alloy contacts guarantee optimal signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation simplifies installation, even in tight spaces. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a versatile solution for your electronic projects. Trust in its quality to elevate your connectivity capabilities.