833-008-524-102

Heilind Number:EDA833-008-524-102
Manufacturer:EDAC
Manufacturer Number:833-008-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-524-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant green hue, it offers a visually appealing touch to your electronic setups. Designed for optimal functionality, it ensures a seamless power transfer with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and copper alloy contact material, it facilitates efficient signal transmission. The .156-inch pitch and .2-inch row spacing, along with 8 available positions, provide ample room for connections. Its straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Explore this connector as a key component in your electronic projects, whether for personal use or professional applications.