833-008-524-104

Heilind Number:EDA833-008-524-104
Manufacturer:EDAC
Manufacturer Number:833-008-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-524-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board communication. Its vibrant green hue not only adds a pop of color to your setup but also signifies its durability, thanks to the UL 94V-0 Thermoplastic Polyester housing material. With a single row design and a pitch of .156 inches, this connector effortlessly accommodates up to 8 positions, ensuring efficient data transfer. Crafted from high-quality Copper Alloy, its contacts guarantee reliable conductivity. The straight mount orientation and a row spacing of .2 inches make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your connectivity solution with this essential component.