833-008-540-102

Heilind Number:EDA833-008-540-102
Manufacturer:EDAC
Manufacturer Number:833-008-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-540-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that adds a pop of color to your assembly. Engineered for high performance, it boasts a 3 A amperage rating and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout, it offers easy installation with a .156-inch pitch and .2-inch row spacing. The eight copper alloy contact positions ensure reliable signal transmission, while the straight mount orientation simplifies integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.