833-008-540-112

Heilind Number:EDA833-008-540-112
Manufacturer:EDAC
Manufacturer Number:833-008-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-540-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and Copper Alloy contact material, it offers reliable performance for various applications. The .156-inch pitch and .2-inch row spacing ensure precise connections, while the 8-position design caters to your specific needs. Its straight mount orientation simplifies installation, and with an amperage rating of 3A, it guarantees efficient power transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have in any professional setup. Explore the future of connectivity with this essential component.