833-008-540-602

Heilind Number:EDA833-008-540-602
Manufacturer:EDAC
Manufacturer Number:833-008-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-540-602

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a single row layout with 8 positions and a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. The contacts are crafted from Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105 degrees Celsius. Upgrade your connectivity solutions with this essential component.