833-008-540-604

Heilind Number:EDA833-008-540-604
Manufacturer:EDAC
Manufacturer Number:833-008-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-540-604

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in a vibrant green color. Designed for optimal performance, it features a single row configuration with eight positions and a .156-inch pitch, facilitating seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments, while the copper alloy contact material guarantees efficient power transmission. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your PCB connectivity with this essential component.