833-008-540-607

Heilind Number:EDA833-008-540-607
Manufacturer:EDAC
Manufacturer Number:833-008-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-540-607

Detailed Description

Enhance connectivity in your electronic devices with our Green Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 8 positions, ensuring seamless communication between boards. The Copper Alloy contacts guarantee reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .156 inches and a row spacing of .2 inches, it provides efficient PCB-to-PCB connection. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this high-quality connector for your connectivity needs.