833-008-541-103

Heilind Number:EDA833-008-541-103
Manufacturer:EDAC
Manufacturer Number:833-008-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-541-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. This vital component, designed in a sleek green color, features a single row with 8 positions, facilitating seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. The contact material, Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation further simplifies installation, making it a must-have in your electronic assembly arsenal. Elevate your connectivity game with this essential component.