833-008-541-104

Heilind Number:EDA833-008-541-104
Manufacturer:EDAC
Manufacturer Number:833-008-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-541-104

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Featuring a vibrant green hue, it not only stands out for easy identification but also offers a high amperage of 3A for robust power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures exceptional durability and safety. With a single row design and 8 positions, it provides ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector boasts a straight mount orientation and can operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component.