833-008-541-602

Heilind Number:EDA833-008-541-602
Manufacturer:EDAC
Manufacturer Number:833-008-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-541-602

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a striking shade of Green. Designed for optimal performance, this connector boasts a 3A amperage, suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and Copper Alloy contact material, it ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing, along with 8 positions, offer versatility in connectivity. Featuring a straight mount orientation, it is easy to install. Operable in a wide temperature range from -40 to 105°C, it is ideal for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.