833-008-541-603

Heilind Number:EDA833-008-541-603
Manufacturer:EDAC
Manufacturer Number:833-008-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-541-603

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a vibrant green color that stands out on your PCB. Operating at a maximum amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing offers superior protection and safety. With a single row layout and 8 positions, it seamlessly integrates into your circuitry. The contact material, made of Copper Alloy, guarantees optimal conductivity. At a pitch of .156 in and row spacing of .2 in, it allows for precise alignment. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any electronic setup. Upgrade your PCB connectivity with this high-performance component.