833-008-541-604

Heilind Number:EDA833-008-541-604
Manufacturer:EDAC
Manufacturer Number:833-008-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-541-604

Detailed Description

Enhance your connectivity with our Card Edge Connector in a vibrant shade of green. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance. With a single row and 8 positions, it offers ample space for your PCB connections. The copper alloy contacts provide efficient power transfer, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Its straight mount orientation further simplifies setup, making it a must-have component in your connectors arsenal. Elevate your connectivity game with this essential product from our Board To Board PCB Connectors range.