833-008-541-607

Heilind Number:EDA833-008-541-607
Manufacturer:EDAC
Manufacturer Number:833-008-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-541-607

Detailed Description

Enhance connectivity within your PCB layouts with our Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 8 positions, ensuring reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connection. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its vibrant green color not only adds a touch of visual appeal but also aids in easy identification during assembly. Choose this Straight-mount orientation connector for a hassle-free installation process. Trust in its 3A amperage rating for efficient power delivery. Explore seamless connectivity solutions with our Card Edge Connector.