833-008-542-101

Heilind Number:EDA833-008-542-101
Manufacturer:EDAC
Manufacturer Number:833-008-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-542-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector offers reliable performance with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures robust housing for secure connections. With a single row layout and Copper Alloy contact material, it guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, ideal for various applications. Boasting eight positions and a straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Explore our range of products for top-quality connectors tailored to your needs.