833-008-542-104

Heilind Number:EDA833-008-542-104
Manufacturer:EDAC
Manufacturer Number:833-008-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-542-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant Green. Designed for high-performance applications, this connector features a single row layout with 8 positions, ensuring seamless integration on your boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity even in demanding environments. The .156 inch pitch and .2 inch row spacing offer precise connectivity, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is tailored for efficiency and durability. Explore our range of connectors to elevate your PCB assembly process.