833-008-542-108

Heilind Number:EDA833-008-542-108
Manufacturer:EDAC
Manufacturer Number:833-008-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-542-108

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, a vital component for seamless data transmission. Featuring a vibrant green hue, this connector is not only functional but visually appealing. With an amperage of 3 A and robust UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance in demanding environments. Its single row design, made of durable Copper Alloy contact material, offers a secure and efficient connection. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with 8 positions for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatile usability. Trust in this essential connector for your connectivity needs.