833-008-542-607

Heilind Number:EDA833-008-542-607
Manufacturer:EDAC
Manufacturer Number:833-008-542-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-542-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a single row configuration with a total of 8 positions, ensuring optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable long-term use, even in demanding environments. The copper alloy contact material and .156-inch pitch further enhance its efficiency, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Explore our range of PCB connectors for more connectivity solutions.