833-008-542-608

Heilind Number:EDA833-008-542-608
Manufacturer:EDAC
Manufacturer Number:833-008-542-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-542-608

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a sleek green finish. Designed for optimal performance, it features a single row layout with 8 positions and a contact pitch of .156 inches. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a copper alloy contact material, it guarantees reliable conductivity. Its straight mount orientation and compact design make it ideal for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, it's a versatile and essential component for your electronic projects. Elevate your connection game with this high-quality Card Edge Connector.