833-008-544-101

Heilind Number:EDA833-008-544-101
Manufacturer:EDAC
Manufacturer Number:833-008-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-544-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in a variety of electronic applications. Boasting a vibrant Green color, it features a single row configuration with 8 positions, delivering reliable power transmission at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in operation, even in demanding environments. The Copper Alloy contact material guarantees efficient signal transfer, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Suitable for straight mount orientation, it offers a wide operating temperature range from -40 to 105°C, making it ideal for diverse industrial settings. Elevate your connectivity solutions with this essential component, a must-have in any professional PCB assembly toolkit.