833-008-558-101

Heilind Number:EDA833-008-558-101
Manufacturer:EDAC
Manufacturer Number:833-008-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-558-101

Detailed Description

Enhance connectivity in your electronic setups with this cutting-edge Card Edge Connector. Boasting a sleek Green hue and crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees both reliability and safety. With a single row design featuring 8 Copper Alloy contacts, it offers seamless integration on your PCBs. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the Right Angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic enthusiast or professional. Explore its potential in enhancing your circuitry today.