833-008-558-112

Heilind Number:EDA833-008-558-112
Manufacturer:EDAC
Manufacturer Number:833-008-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-558-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high-performance applications, this connector boasts a 3A amperage and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With one row and eight positions, it provides seamless board-to-board connectivity with a .156-inch pitch and .2-inch row spacing. Crafted from robust Copper Alloy, it ensures reliable contact and signal transmission. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your electronic designs with this essential connector.