833-008-558-603

Heilind Number:EDA833-008-558-603
Manufacturer:EDAC
Manufacturer Number:833-008-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-558-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 8 positions and a right angle mount orientation. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transfer, supporting an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your board-to-board PCB connectivity needs. Upgrade your setup with this essential component today.