833-008-558-604

Heilind Number:EDA833-008-558-604
Manufacturer:EDAC
Manufacturer Number:833-008-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-558-604

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. Featuring a vibrant green hue, it adds a touch of color to your assembly. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability in various environments. Boasting a single row design and 8 positions, it offers efficient signal transmission. The Copper Alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right angle mounting, it suits diverse placement requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding applications. Explore our range of connectors for your connectivity needs.