833-008-559-103

Heilind Number:EDA833-008-559-103
Manufacturer:EDAC
Manufacturer Number:833-008-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-559-103

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant Green color, it offers a single row layout with 8 positions for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the connector ensures reliable performance even in harsh environments. The copper alloy contact material guarantees efficient power transfer, while the right angle mount orientation allows for easy installation on PCBs. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for optimal signal integrity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and efficiency to elevate your connectivity needs.