833-009-520-112

Heilind Number:EDA833-009-520-112
Manufacturer:EDAC
Manufacturer Number:833-009-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-520-112

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek Green design, it offers seamless integration with a single-row setup. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable conductivity even in challenging environments. The Copper Alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. With nine positions available, it accommodates multiple components with ease. Designed for straight mounting orientation, it simplifies installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for various applications. Trust in this quality connector for efficient and dependable performance.