833-009-520-602

Heilind Number:EDA833-009-520-602
Manufacturer:EDAC
Manufacturer Number:833-009-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-520-602

Detailed Description

Enhance your PCB connections with this top-of-the-line Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also ensures a secure and reliable link for your electronic components. With a robust amperage rating of 3A, it guarantees optimal power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers superior durability and safety. The single-row design with copper alloy contacts provides efficient connectivity, while the .156-inch pitch and .2-inch row spacing accommodate various PCB layouts. Boasting nine positions, it offers ample room for your connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB assembly with this essential component.