833-009-520-607

Heilind Number:EDA833-009-520-607
Manufacturer:EDAC
Manufacturer Number:833-009-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-520-607

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant Green color, it not only adds functionality but also aesthetics to your PCB layout. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees longevity and safety in operation. Its single row design with Copper Alloy contacts offers seamless communication between boards, with a pitch of .156 in and row spacing of .2 in for precise alignment. With 9 positions available, it provides ample room for connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Perfect for applications in industries like telecommunications, automotive, and more. Elevate your connectivity solutions with this essential component.