833-009-521-103

Heilind Number:EDA833-009-521-103
Manufacturer:EDAC
Manufacturer Number:833-009-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-521-103

Detailed Description

Enhance connectivity in your circuitry with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row of nine positions with a pitch of .156 inches, perfect for bridging connections on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers both power and durability. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB designs with this essential component, a must-have in any electronics enthusiast's toolkit.