833-009-521-107

Heilind Number:EDA833-009-521-107
Manufacturer:EDAC
Manufacturer Number:833-009-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-521-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row layout with 9 positions and a pitch of .156 inches, ensuring precise and secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, it's suitable for a wide range of applications. Whether you're working on a new project or upgrading existing systems, this straight-mount connector is a versatile and essential component. Explore its full potential in our range of PCB connectors.