833-009-521-108

Heilind Number:EDA833-009-521-108
Manufacturer:EDAC
Manufacturer Number:833-009-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-521-108

Detailed Description

Enhance connectivity in electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with nine positions, ideal for efficient board-to-board connections. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensuring both reliability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB assembly with this high-quality connector.