833-009-521-112

Heilind Number:EDA833-009-521-112
Manufacturer:EDAC
Manufacturer Number:833-009-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-521-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. The vibrant Green color adds a touch of visual appeal, while its robust UL 94V-0 Thermoplastic Polyester housing ensures durability. With a single row and nine positions, this connector offers efficient power transmission at an amperage of 3 A. Crafted with high-quality Copper Alloy contacts, it guarantees reliable performance even in demanding conditions. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications in the Products, Connectors, and PCB connectors.