833-009-521-602

Heilind Number:EDA833-009-521-602
Manufacturer:EDAC
Manufacturer Number:833-009-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-521-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. Featuring a single row design with 9 positions, it ensures seamless signal transmission. The Copper Alloy contacts guarantee optimal conductivity, while the .156" pitch and .2" row spacing allow for easy installation on PCBs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for various applications. Whether for prototyping or production, this connector promises reliable and efficient board-to-board connections in any setting. Elevate your electronic projects with this essential component.