833-009-521-612

Heilind Number:EDA833-009-521-612
Manufacturer:EDAC
Manufacturer Number:833-009-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-521-612

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for seamless integration and reliable performance. Featuring a vibrant green color, this connector stands out while delivering exceptional functionality. With an amperage rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient power transmission. The single-row design, crafted with copper alloy contact material, guarantees optimal connectivity. At a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. With nine positions available, you have ample room for various connections. The straight mount orientation simplifies setup, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Trust in our Card Edge Connector to streamline your PCB assembly process and maintain peak performance.