833-009-523-102

Heilind Number:EDA833-009-523-102
Manufacturer:EDAC
Manufacturer Number:833-009-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-523-102

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a single row layout and a pitch of .156 inches, it offers seamless integration on your circuit board. The straight mount orientation and compact design make it perfect for tight spaces, while its wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Complete with nine positions, it provides ample connectivity for your electronic projects. Upgrade your connectivity solutions with this essential component.