833-009-523-108

Heilind Number:EDA833-009-523-108
Manufacturer:EDAC
Manufacturer Number:833-009-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-009-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-009-523-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green hue. Engineered for high performance, this connector features UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a single row design and Copper Alloy contact material, it ensures seamless power transfer with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing, combined with 9 positions, offer versatile connectivity options. Suitable for a wide range of applications, it's designed for straight mount orientation and can operate efficiently in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for reliable and efficient board-to-board connections.